HDK VGF39NCHXT-B103
| Manufacturer | |
| MPN | VGF39NCHXT-B103 |
| LCSC Part # | C22461454 |
| Packaging | SMD-3P,3.8x3.7mm |
| Customer # | |
| Key Attributes | POT 10kΩ 150mW SMD |
| Description | 10kΩ ±25% 150mW SMD Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | HDK | |
| Packaging | SMD-3P,3.8x3.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
24,625
24,625
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.093 | $ 0.47 |
50+ | $ 0.0751 | $ 3.76 |
150+ | $ 0.0661 | $ 9.92 |
500+ | $ 0.0593 | $ 29.65 |
2,500+ | $ 0.0539 | $ 134.75 |
5,000+ | $ 0.0512 | $ 256.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$