GN Semic GN1303
| Manufacturer | GN SemicAsian Brands |
| MPN | GN1303 |
| LCSC Part # | C22461429 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Trickle charging timing chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | GN Semic | |
| Packaging | SOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | Backup power management and battery charging;InsideSRAM/NVRAM;Sleep/Wake control | |
| crystal oscillator | External | |
| Current - Supply | 300nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The GN1303 trickle charge timekeeping chip incorporates a real-time clock/calendar and 31 bytes of static RAM, communicating with a microprocessor via a simple serial interface. The real-time clock/calendar provides year, month, date, hour, minute, and second information, with automatic end-of-month adjustment for months with fewer than 31 days, as well as leap year correction. With an AM/PM indicator, the clock can operate in either 12-hour or 24-hour format. In addition to timekeeping functions, the following features are included: dual-pin primary and backup power supply, programmable trickle charger VCC1, and an additional 7-byte scratch pad register.
Features
- Real-time clock computing year, month, day, hour, minute, second, and day-of-week through year 2100 with leap-year compensation.
- 31 x 8-bit general-purpose scratchpad RAM.
- Wide operating voltage range: 2.0V to 5.5V.
- Operating current less than 300nA at 2.0V.
- Single-byte or multi-byte (burst mode) data transfer for reading/writing clock or RAM data.
- Simple 3-wire interface.
- TTL-compatible.
- Operating temperature: -20°C to +85°C.
- Compatible with DS1202/DS1302.
Applications
- Telephone
- Fax
- Portable instruments
- Battery-powered instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1293 | $ 0.65 |
| 50+ | $ 0.1139 | $ 5.70 |
| 150+ | $ 0.1073 | $ 16.10 |
| 500+ | $ 0.099 | $ 49.50 |
| 2,500+ | $ 0.0953 | $ 238.25 |
| 4,000+ | $ 0.0931 | $ 372.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | GN Semic | |
| Packaging | SOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | Backup power management and battery charging;InsideSRAM/NVRAM;Sleep/Wake control | |
| crystal oscillator | External | |
| Current - Supply | 300nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The GN1303 trickle charge timekeeping chip incorporates a real-time clock/calendar and 31 bytes of static RAM, communicating with a microprocessor via a simple serial interface. The real-time clock/calendar provides year, month, date, hour, minute, and second information, with automatic end-of-month adjustment for months with fewer than 31 days, as well as leap year correction. With an AM/PM indicator, the clock can operate in either 12-hour or 24-hour format. In addition to timekeeping functions, the following features are included: dual-pin primary and backup power supply, programmable trickle charger VCC1, and an additional 7-byte scratch pad register.
Features
- Real-time clock computing year, month, day, hour, minute, second, and day-of-week through year 2100 with leap-year compensation.
- 31 x 8-bit general-purpose scratchpad RAM.
- Wide operating voltage range: 2.0V to 5.5V.
- Operating current less than 300nA at 2.0V.
- Single-byte or multi-byte (burst mode) data transfer for reading/writing clock or RAM data.
- Simple 3-wire interface.
- TTL-compatible.
- Operating temperature: -20°C to +85°C.
- Compatible with DS1202/DS1302.
Applications
- Telephone
- Fax
- Portable instruments
- Battery-powered instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



