LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
hanxia HX PH2.0-2PWT product image
  • HX PH2.0-2PWT thumbnail 1
  • HX PH2.0-2PWT thumbnail 2
  • HX PH2.0-2PWT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX PH2.0-2PWT

Manufacturer
hanxiaAsian Brands
MPN
HX PH2.0-2PWT
LCSC Part #
C22461285
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 2POS 2mm
Datasheethanxia HX PH2.0-2PWT
RoHS Compliance6 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 36,940
36,940 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0335$ 0.0319$ 0.64
200+$ 0.0263$ 0.0250$ 5.00
1,000+$ 0.0224$ 0.0213$ 21.30
2,000+$ 0.02$ 0.0190$ 38.00
10,000+$ 0.018$ 0.0171$ 171.00
20,000+$ 0.0169$ 0.0161$ 322.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerhanxia
PackagingSMD,P=2mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference SeriesPH
Voltage Rating (Max)100V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs2P
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)-
Row Spacing-
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.