LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Panduit HLTP2I-X12 product image
  • HLTP2I-X12 thumbnail 1
  • HLTP2I-X12 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Panduit HLTP2I-X12

Manufacturer
MPN
HLTP2I-X12
LCSC Part #
C22461212
Packaging
-
Customer #
Key Attributes
Reclosable Fasteners RoHS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.1124$ 20.11
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryHardware, Fasteners, Accessories/Reclosable Fasteners
ManufacturerPanduit
Packaging-
Adhesive surface-
Fire rating-
material qualityNylon
specifications-
category-
Applicable scope-
Design characteristicVelcro
Crimping range-
width12.7mm
useItem bundling
Surface treatment-
size-
Label size-
Mode of useReusable
FeatureAdjustable
diameter-
apply-
Specifications and dimensions-
quantity-
packing-
colourRed
pull-
Operating temperature-;-
thickness-
temperature-
Maximum beam diameter-
characteristic-
length203mm