TDK B88069X6051T123
| Manufacturer | |
| MPN | B88069X6051T123 |
| LCSC Part # | C22460205 |
| Packaging | SMD-3P,7.6x5mm |
| Customer # | |
| Key Attributes | GDT 90V 200A 3 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | SMD-3P,7.6x5mm | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 7.6mm | |
| Height | 5mm | |
| Impulse Discharge Current | 200A | |
| Tolerance | ±20% | |
| Width | 5mm | |
| Voltage - DC Spark Over (Nom) | 90V;450V | |
| Capacitance | 1.5pF | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small size
- Fast response time
- High current rating
- Stable performance over life
- Very low capacitance
- High insulation resistance
- Excellent SMD handling
- RoHS-compatible
Applications
AI Translation
- Modem
- Data lines
In-Stock: 1,154
1,154 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4846 | $ 0.48 |
| 10+ | $ 0.3874 | $ 3.87 |
| 30+ | $ 0.3452 | $ 10.36 |
| 100+ | $ 0.2917 | $ 29.17 |
| 500+ | $ 0.2691 | $ 134.55 |
| 1,200+ | $ 0.2545 | $ 305.40 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | SMD-3P,7.6x5mm | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 7.6mm | |
| Height | 5mm | |
| Impulse Discharge Current | 200A | |
| Tolerance | ±20% | |
| Width | 5mm | |
| Voltage - DC Spark Over (Nom) | 90V;450V | |
| Capacitance | 1.5pF | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small size
- Fast response time
- High current rating
- Stable performance over life
- Very low capacitance
- High insulation resistance
- Excellent SMD handling
- RoHS-compatible
Applications
AI Translation
- Modem
- Data lines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



