LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 1.5SMC39CA product image
Images for reference only

Littelfuse 1.5SMC39CARoHS

Manufacturer
MPN
1.5SMC39CA
LCSC Part #
C22459690
Packaging
DO-214AB
Customer #
Key Attributes
53.9V 28.2A 1.5kW@10/1000us 41V Bidirectional 33.3V DO-214AB TVS Diodes RoHS
Datasheetpdf iconLittelfuse 1.5SMC39CA
In-Stock: 2,005
2,005 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4479$ 0.45
10+$ 0.3534$ 3.53
30+$ 0.3127$ 9.38
100+$ 0.2622$ 26.22
500+$ 0.2394$ 119.70
1,000+$ 0.2264$ 226.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-214AB
Clamping Voltage53.9V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)28.2A
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels-
Voltage - Breakdown41V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)33.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Excellent clamping capability
  • Low dynamic resistance
  • Surface mount application to optimize board space
  • Typical failure mode: short circuit due to overvoltage or overcurrent
  • Whisker tested at Level 1 and Level 2 per JEDEC JESD201A, Tables 4a and 4c
  • IEC 61000-4-2 ESD 30kV (air discharge), 30kV (contact discharge)
  • Glass passivated chip junction
  • VBR@TJ = VBR@25°C × (1 + αT × (TJ - 25)) (αT: temperature coefficient, typical value 0.1%)
  • Plastic package meets Underwriters Laboratories V-0 flammability rating
  • Halogen-free and RoHS compliant
  • Lead-free E3 indicates second-level interconnect is lead-free with terminal finish material of Tin (Sn) (per IPC/JEDEC J-STD-609A.01)
  • Recognized by Underwriters Laboratories as isolated loop circuit protector

Applications

AI Translation
  • Telecommunications
  • Computer
  • Industrial
  • Consumer Electronics