PUYA PY32F031K18U6TR
| Manufacturer | PUYAAsian Brands |
| MPN | PY32F031K18U6TR |
| LCSC Part # | C22459605 |
| Packaging | QFN-32(5x5) |
| Customer # | |
| Key Attributes | QFN-32(5x5) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PUYA | |
| Packaging | QFN-32(5x5) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 32-bit ARM® Cortex®-M0+ core
- Up to 72 MHz operating frequency
- Up to 64 KB Flash memory
- Up to 8 KB SRAM
- 128-byte user OTP data
- Internal 4/8/16/22.12/24 MHz RC oscillator (HSI)
- Internal 32.768 kHz RC oscillator (LSI)
- 4 ~ 32 MHz crystal oscillator (HSE)
- 32.768 kHz low-speed crystal oscillator (LSE)
- PLL supporting 2x and 3x frequency multiplication
- Operating voltage range 1.7 ~ 5.5 V
- Low-power modes: Sleep mode, Stop mode
- Power-on/power-down reset (POR/PDR)
- Brown-out reset (BOR)
- Programmable voltage detector (PVD)
- Up to 44 GPIO pins, all capable of external interrupt source
- 3-channel DMA controller
- 1x 12-bit ADC, up to 10 external input channels and 5 internal channels, input conversion range 0 ~ VCC, internal reference voltage selectable 1.024 V/1.5 V/2.048 V/2.5 V
- 4×18 or 8×14 segment LCD controller
- 1x 16-bit advanced-control timer (TIM1)
- 3x general-purpose 16-bit timers (TIM14/TIM16/TIM17)
- 1x general-purpose 32-bit timer (TIM2)
- 1x low-power timer (LPTIM) with Stop mode wakeup support
- 1x independent watchdog timer (IWDG)
- 1x window watchdog timer (WWDG)
- 1x SysTick timer
- 1x infrared transmit timer (IRTIM)
- 1x RTC
- 2x SPI, one with I2S protocol support
- 3x USART with auto baud rate detection, one with LIN protocol support
- 2x I2C, supporting Standard mode (100 kHz), Fast mode (400 kHz), and Fast-mode Plus (1 MHz), 7-bit addressing
- Hardware CRC-32 module
- 2x comparators
- 2x op-amps
- Hardware 32-bit divider (DIV)
- Digital co-processor (square root, sine/cosine, arctangent operations)
- Device unique identifier (UID)
- Serial Wire Debug (SWD) interface
- Operating temperature range: -40 ~ 85 ℃, -40 ~ 105 ℃
- Package types: LQFP48, QFN48(6×6), QFN48(5×5), QFN40, LQFP32, QFN32(5×5), QFN32(4×4), TSSOP20, DFN8(2×2×0.45)
In-Stock: 4,279
4,279 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5404$ 0.5296 | $ 0.53 |
| 10+ | $ 0.4249$ 0.4164 | $ 4.16 |
| 30+ | $ 0.376$ 0.3685 | $ 11.06 |
| 100+ | $ 0.3142$ 0.3080 | $ 30.80 |
| 500+ | $ 0.2865$ 0.2808 | $ 140.40 |
| 1,000+ | $ 0.2702$ 0.2648 | $ 264.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PUYA | |
| Packaging | QFN-32(5x5) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 32-bit ARM® Cortex®-M0+ core
- Up to 72 MHz operating frequency
- Up to 64 KB Flash memory
- Up to 8 KB SRAM
- 128-byte user OTP data
- Internal 4/8/16/22.12/24 MHz RC oscillator (HSI)
- Internal 32.768 kHz RC oscillator (LSI)
- 4 ~ 32 MHz crystal oscillator (HSE)
- 32.768 kHz low-speed crystal oscillator (LSE)
- PLL supporting 2x and 3x frequency multiplication
- Operating voltage range 1.7 ~ 5.5 V
- Low-power modes: Sleep mode, Stop mode
- Power-on/power-down reset (POR/PDR)
- Brown-out reset (BOR)
- Programmable voltage detector (PVD)
- Up to 44 GPIO pins, all capable of external interrupt source
- 3-channel DMA controller
- 1x 12-bit ADC, up to 10 external input channels and 5 internal channels, input conversion range 0 ~ VCC, internal reference voltage selectable 1.024 V/1.5 V/2.048 V/2.5 V
- 4×18 or 8×14 segment LCD controller
- 1x 16-bit advanced-control timer (TIM1)
- 3x general-purpose 16-bit timers (TIM14/TIM16/TIM17)
- 1x general-purpose 32-bit timer (TIM2)
- 1x low-power timer (LPTIM) with Stop mode wakeup support
- 1x independent watchdog timer (IWDG)
- 1x window watchdog timer (WWDG)
- 1x SysTick timer
- 1x infrared transmit timer (IRTIM)
- 1x RTC
- 2x SPI, one with I2S protocol support
- 3x USART with auto baud rate detection, one with LIN protocol support
- 2x I2C, supporting Standard mode (100 kHz), Fast mode (400 kHz), and Fast-mode Plus (1 MHz), 7-bit addressing
- Hardware CRC-32 module
- 2x comparators
- 2x op-amps
- Hardware 32-bit divider (DIV)
- Digital co-processor (square root, sine/cosine, arctangent operations)
- Device unique identifier (UID)
- Serial Wire Debug (SWD) interface
- Operating temperature range: -40 ~ 85 ℃, -40 ~ 105 ℃
- Package types: LQFP48, QFN48(6×6), QFN48(5×5), QFN40, LQFP32, QFN32(5×5), QFN32(4×4), TSSOP20, DFN8(2×2×0.45)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



