LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI MM3Z33-MS product image
  • MM3Z33-MS thumbnail 1
  • MM3Z33-MS thumbnail 2
  • MM3Z33-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MM3Z33-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MM3Z33-MS
LCSC Part #
C22459432
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 33V 200mW SOD-323
Datasheetpdf iconMSKSEMI MM3Z33-MS
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0272$ 0.0259$ 0.52
200+$ 0.0212$ 0.0202$ 4.04
600+$ 0.0179$ 0.0171$ 10.26
3,000+$ 0.0159$ 0.0152$ 45.60
9,000+$ 0.0141$ 0.0134$ 120.60
21,000+$ 0.0132$ 0.0126$ 264.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@25V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)31V~35V
Zener Voltage(Nom)33V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 200mW max.
  • Wide Zener reverse voltage range, 2.0V to 75V.
  • Small plastic package for surface mount design.
  • Tolerance approximately ±5%