LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI MM3Z12-MS product image
  • MM3Z12-MS thumbnail 1
  • MM3Z12-MS thumbnail 2
  • MM3Z12-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MM3Z12-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MM3Z12-MS
LCSC Part #
C22459422
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 12V 200mW SOD-323
Datasheetpdf iconMSKSEMI MM3Z12-MS
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0164$ 0.0156$ 0.78
500+$ 0.0128$ 0.0122$ 6.10
3,000+$ 0.0108$ 0.0103$ 30.90
6,000+$ 0.0095$ 0.0091$ 54.60
24,000+$ 0.0085$ 0.0081$ 194.40
51,000+$ 0.0079$ 0.0076$ 387.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@9V
Impedance(Zzt)35Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.7V
Zener Voltage(Nom)12V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 200mW max.
  • Wide Zener reverse voltage range, 2.0V to 75V.
  • Small plastic package for surface mount design.
  • Tolerance approximately ±5%