MSKSEMI PTZ18B-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | PTZ18B-MS |
| LCSC Part # | C22459395 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE ZENER 19V 1W SMA |
| Description | 1W 18V~20.3V 19V SMA Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | MSKSEMI | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
670 
670
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0734 $ 0.0698 | $ 0.70 |
100+ | $ 0.0585 $ 0.0556 | $ 5.56 |
300+ | $ 0.0511 $ 0.0486 | $ 14.58 |
2,000+ | $ 0.0418 $ 0.0398 | $ 79.60 |
4,000+ | $ 0.0373 $ 0.0355 | $ 142.00 |
10,000+ | $ 0.0351 $ 0.0334 | $ 334.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$