MSKSEMI PTZ4.7B-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | PTZ4.7B-MS |
| LCSC Part # | C22459381 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | DIODE ZENER 4.924V 1W SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMA | |
| Tolerance | - | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 20uA | |
| Impedance(Zzt) | 10Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.7V~5.2V | |
| Zener Voltage(Nom) | 4.924V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is a surface-mount silicon Zener diode, model PTZXXB-MS. Zener voltage Vz: 3.6–36V, power dissipation Pd: 1.0W.
Features
AI Translation
- High reverse peak power dissipation, high reliability
- Low leakage current
- Lead-free / RoHS compliant
In-Stock: 1,940
1,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0814$ 0.0774 | $ 0.77 |
| 100+ | $ 0.0662$ 0.0629 | $ 6.29 |
| 300+ | $ 0.0586$ 0.0557 | $ 16.71 |
| 2,000+ | $ 0.049$ 0.0466 | $ 93.20 |
| 4,000+ | $ 0.0445$ 0.0423 | $ 169.20 |
| 10,000+ | $ 0.0422$ 0.0401 | $ 401.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMA | |
| Tolerance | - | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 20uA | |
| Impedance(Zzt) | 10Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.7V~5.2V | |
| Zener Voltage(Nom) | 4.924V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is a surface-mount silicon Zener diode, model PTZXXB-MS. Zener voltage Vz: 3.6–36V, power dissipation Pd: 1.0W.
Features
AI Translation
- High reverse peak power dissipation, high reliability
- Low leakage current
- Lead-free / RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



