JingYang RCLAMP0524P
| Manufacturer | JingYangAsian Brands |
| MPN | RCLAMP0524P |
| LCSC Part # | C22459286 |
| Packaging | DFN2510-10L |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 10VC DFN2510-10L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | DFN2510-10L | |
| Clamping Voltage | 10V | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RCLAMP0524P is an ultra-low capacitance Transient Voltage Suppressor (TVS) designed to provide electrostatic discharge (ESD) protection for high-speed data interfaces. With typical capacitance of 0.5pF only, is designed to protect parasitic-sensitive systems against over-voltage and over-current transient events. It complies with IEC61000-4-2 (ESD), Level 4 (±15kV air, ±8kV contact discharge), IEC61000-4-4 (electrical fast transient - EFT) (40A, 5/50ns), very fast charged device model (CDM) ESD and cable discharge event (CDE), etc. The RCLAMP0524P comes in a RoHS compliant and Halogen Free 2.5mm x 1.0mm x 0.55mm DFN2510-10L package. This device incorporates eight surge rated, ultra-low capacitance steering diodes and a TVS in a single package. During transient conditions, the steering diodes direct the transient to either the positive side of the power supply line or to ground.
Features
- Transient protection for high-speed data lines IEC61000 - 4 - 2 (ESD) ±20kV (Air) ±20kV (Contact) IEC 61000 - 4 - 5 (Lightning) 4.0A (8/20µs)
- Cable Discharge Event (CDE) Array of surge rated diodes with internal TVS diode
- Small package saves board space
- Protects four I/O lines
- Low capacitance: 0.5pF@0V(Typical)(I/O - GND) 0.25pF@0V(Typical)(I/O - I/O)
- Low leakage current: 0.1µA @ VRWM (Typical)
- Low clamping voltage
- Each I/O pin can withstand over 1000 ESD strikes for ±8kV contact discharge
Applications
- HDMI 1.4/2.0, USB 3.0/3.1, MDDI, SATA ports
- Monitors and flat panel displays
- Set - top box
- Video graphics cards
- Digital Video Interface (DVI)
- Notebook computers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.047$ 0.0400 | $ 0.40 |
| 100+ | $ 0.037$ 0.0315 | $ 3.15 |
| 300+ | $ 0.032$ 0.0272 | $ 8.16 |
| 3,000+ | $ 0.027$ 0.0230 | $ 69.00 |
| 6,000+ | $ 0.024$ 0.0204 | $ 122.40 |
| 9,000+ | $ 0.0225$ 0.0192 | $ 172.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | DFN2510-10L | |
| Clamping Voltage | 10V | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RCLAMP0524P is an ultra-low capacitance Transient Voltage Suppressor (TVS) designed to provide electrostatic discharge (ESD) protection for high-speed data interfaces. With typical capacitance of 0.5pF only, is designed to protect parasitic-sensitive systems against over-voltage and over-current transient events. It complies with IEC61000-4-2 (ESD), Level 4 (±15kV air, ±8kV contact discharge), IEC61000-4-4 (electrical fast transient - EFT) (40A, 5/50ns), very fast charged device model (CDM) ESD and cable discharge event (CDE), etc. The RCLAMP0524P comes in a RoHS compliant and Halogen Free 2.5mm x 1.0mm x 0.55mm DFN2510-10L package. This device incorporates eight surge rated, ultra-low capacitance steering diodes and a TVS in a single package. During transient conditions, the steering diodes direct the transient to either the positive side of the power supply line or to ground.
Features
- Transient protection for high-speed data lines IEC61000 - 4 - 2 (ESD) ±20kV (Air) ±20kV (Contact) IEC 61000 - 4 - 5 (Lightning) 4.0A (8/20µs)
- Cable Discharge Event (CDE) Array of surge rated diodes with internal TVS diode
- Small package saves board space
- Protects four I/O lines
- Low capacitance: 0.5pF@0V(Typical)(I/O - GND) 0.25pF@0V(Typical)(I/O - I/O)
- Low leakage current: 0.1µA @ VRWM (Typical)
- Low clamping voltage
- Each I/O pin can withstand over 1000 ESD strikes for ±8kV contact discharge
Applications
- HDMI 1.4/2.0, USB 3.0/3.1, MDDI, SATA ports
- Monitors and flat panel displays
- Set - top box
- Video graphics cards
- Digital Video Interface (DVI)
- Notebook computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



