LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
JingYang PESD1CAN product image
  • PESD1CAN thumbnail 1
  • PESD1CAN thumbnail 2
  • PESD1CAN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JingYang PESD1CANRoHS

Manufacturer
JingYangAsian Brands
MPN
PESD1CAN
LCSC Part #
C22459283
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 24VWM 50VC SOT-23
Datasheetpdf iconJingYang PESD1CAN
In-Stock: 4,310
4,310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0661$ 0.0562$ 0.56
100+$ 0.0521$ 0.0443$ 4.43
300+$ 0.045$ 0.0383$ 11.49
3,000+$ 0.0379$ 0.0323$ 96.90
6,000+$ 0.0337$ 0.0287$ 172.20
9,000+$ 0.0316$ 0.0269$ 242.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJingYang
PackagingSOT-23
Clamping Voltage50V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)8A@8/20us
Peak Pulse Power Dissipation (Ppp)400W@8/20us
Number of Channels2
Voltage - Breakdown26.7V
typeESD
PolarityBidirectional
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The PESD1CAN is designed for applications requiring transient overvoltage protection capability. PESD1CAN is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. The device is ideal for situations where board space is at a premium. This device has been specifically designed to protect sensitive components which are connected to power data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).

Features

AI Translation
  • IEC61000-4-2 (ESD) +/-30kV (air), +/-30KV(contact) IEC61000-4-4 (EFT) 40A (5/50ns)
  • 400 Watts Peak Pulse Power per tp = 8/20us
  • Protects two I/O lines
  • Working voltages: 24V
  • Low leakage current
  • ROHS compliant

Applications

AI Translation
  • Cell Phone Handsets and Accessories
  • Microprocessor based equipment
  • Personal Digital Assistants (PDA’s)
  • Notebooks, Desktops, and Servers
  • Portable Instrumentation
  • Networking and Telecom
  • Serial and Parallel Ports
  • Peripherals