LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
JingYang AMS1117-3.3 product image
  • AMS1117-3.3 thumbnail 1
  • AMS1117-3.3 thumbnail 2
  • AMS1117-3.3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JingYang AMS1117-3.3RoHS

Manufacturer
JingYangAsian Brands
MPN
AMS1117-3.3
LCSC Part #
C22459274
Packaging
SOT-223
Customer #
Key Attributes
1A Low Dropout Linear Regulator
Datasheetpdf iconJingYang AMS1117-3.3
In-Stock: 3,710
3,710 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0507$ 0.0431$ 0.43
100+$ 0.0412$ 0.0351$ 3.51
300+$ 0.0365$ 0.0311$ 9.33
3,000+$ 0.0286$ 0.0244$ 73.20
6,000+$ 0.0257$ 0.0219$ 131.40
9,000+$ 0.0243$ 0.0207$ 186.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerJingYang
PackagingSOT-223
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage12V
Output Current1A
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

AMS1117 is a low dropout positive adjustable or fixed- mode regulator with minimum of 1A output current capability. The product is specifically designed to provide well- regulated supply for low voltage IC applications such as high- speed bus termination and low current 3.3V logic supply. AMS1117 is also well suited for other applications such as VGA cards. AMS117 is guaranteed to have lower than 1.4V dropout at full load current making it ideal to provide well- regulated outputs of 1.25 to 5.0 with VOUT+1.4V to 12V input supply VOLTAGE.

Features

AI Translation
  • 1.4V maximum dropout at full load current
  • Fast transient response
  • Output current limiting
  • Built- in thermal shutdown
  • Good noise rejection
  • MLCC Capacitors are available.
  • 3- Terminal Adjustable or Fixed 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V
  • Green (RoHS)
  • Packages: SOT223, TO252 and SOT89.

Applications

AI Translation
  • Low-voltage IC applications such as high-speed bus termination and low-current 3.3V logic power supply
  • VGA cards