JingYang SMBJ6.0CA
| Manufacturer | JingYangAsian Brands |
| MPN | SMBJ6.0CA |
| LCSC Part # | C22459272 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | TVS DIODE 6VWM 10.3VC SMB |
| Datasheet | JingYang SMBJ6.0CA |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | SMB | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -55℃~+155℃ | |
| Peak Pulse Current (Ipp) | 58.3A | |
| Peak Pulse Power Dissipation (Ppp) | 4kW@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.89V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 800uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | SMB | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -55℃~+155℃ | |
| Peak Pulse Current (Ipp) | 58.3A | |
| Peak Pulse Power Dissipation (Ppp) | 4kW@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.89V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 800uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Voltage Range 5.0V - 440V
- 600W Peak Pulse Power Dissipation
- For surface mounted applications
- Reliable low cost construction utilizing molded plastic technique
- Response Time is Typically <1 ns
- Uni-direction, less than 5.0ns for Bi-direction, form 0 Volts to BV min
- ESD Rating of above 16 kV per Human Body Model
- ESD Rating of above 30 kV (Contact Discharge) per IEC61000−4−2
- EFT (Electrical Fast Transients) Rating of 40 A per IEC61000−4−4
- 4kW (8/20μs ) Peak Pulse Power Dissipation per IEC61000-4-5
- Plastic material has UL flammability classification 94V-0
- Typical IR less than 1uA above 10V
- Meets MSL 1 Requirements Solid-state silicon avalanche technology
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,520
2,520 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0619 | $ 0.62 |
| 100+ | $ 0.0493 | $ 4.93 |
| 300+ | $ 0.043 | $ 12.90 |
| 3,000+ | $ 0.0383 | $ 114.90 |
| 6,000+ | $ 0.0345 | $ 207.00 |
| 9,000+ | $ 0.0326 | $ 293.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | SMB | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -55℃~+155℃ | |
| Peak Pulse Current (Ipp) | 58.3A | |
| Peak Pulse Power Dissipation (Ppp) | 4kW@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.89V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 800uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | SMB | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -55℃~+155℃ | |
| Peak Pulse Current (Ipp) | 58.3A | |
| Peak Pulse Power Dissipation (Ppp) | 4kW@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.89V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 800uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Voltage Range 5.0V - 440V
- 600W Peak Pulse Power Dissipation
- For surface mounted applications
- Reliable low cost construction utilizing molded plastic technique
- Response Time is Typically <1 ns
- Uni-direction, less than 5.0ns for Bi-direction, form 0 Volts to BV min
- ESD Rating of above 16 kV per Human Body Model
- ESD Rating of above 30 kV (Contact Discharge) per IEC61000−4−2
- EFT (Electrical Fast Transients) Rating of 40 A per IEC61000−4−4
- 4kW (8/20μs ) Peak Pulse Power Dissipation per IEC61000-4-5
- Plastic material has UL flammability classification 94V-0
- Typical IR less than 1uA above 10V
- Meets MSL 1 Requirements Solid-state silicon avalanche technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



