MSKSEMI 2SC4226 R25-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | 2SC4226 R25-MS |
| LCSC Part # | C22459240 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS 12V 100mA SOT-323 |
| Description | Bipolar (BJT) Transistor 12V 100mA 4.5GHz 150mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,660
1,660
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0369 $ 0.0351 | $ 0.70 |
200+ | $ 0.0291 $ 0.0277 | $ 5.54 |
600+ | $ 0.0249 $ 0.0237 | $ 14.22 |
3,000+ | $ 0.0223 $ 0.0212 | $ 63.60 |
9,000+ | $ 0.02 $ 0.0190 | $ 171.00 |
21,000+ | $ 0.0188 $ 0.0179 | $ 375.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$