LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI MBRS320T3G(MS) product image
  • MBRS320T3G(MS) thumbnail 1
  • MBRS320T3G(MS) thumbnail 2
  • MBRS320T3G(MS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MBRS320T3G(MS)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MBRS320T3G(MS)
LCSC Part #
C22459238
Packaging
SMC
Customer #
Key Attributes
DIODE SCHOTTKY 20V SMC
Datasheetpdf iconMSKSEMI MBRS320T3G(MS)
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0692$ 0.0658$ 0.66
100+$ 0.0547$ 0.0520$ 5.20
300+$ 0.0475$ 0.0452$ 13.56
3,000+$ 0.042$ 0.0399$ 119.70
6,000+$ 0.0377$ 0.0359$ 215.40
9,000+$ 0.0355$ 0.0338$ 304.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMSKSEMI
PackagingSMC
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)20V
Operating Junction Temperature Range-65℃~+150℃
Voltage - Forward(Vf@If)500mV@3A
Reverse Leakage Current (Ir)2mA@20V
Current - Rectified4A
Non-Repetitive Peak Forward Surge Current80A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Compact surface mount package with J-bend leads
  • Rectangular package for automated handling
  • Highly stable oxide passivated junction
  • Ultralow forward voltage drop (0.5 V max at 3.0 A, TJ = 25℃)
  • Excellent reverse avalanche energy transient capability
  • Guard ring for stress protection
  • Lead-free, halogen-free/bromine-free flame retardant, RoHS compliant
  • Case: epoxy molded, epoxy meets UL 94 V-0
  • Weight: approximately 217 mg
  • Surface finish: all external surfaces corrosion resistant, leads readily solderable
  • Lead and mounting surface temperature during soldering: 260℃ max for 10 seconds
  • Polarity: polarity band on plastic body indicates cathode lead
  • Device meets MSL 1 requirements
  • ESD rating: Machine Model = C (>400 V), Human Body Model = 3B (>8000 V)