CONNTEK KTH7801-X-C-QN16
| Manufacturer | CONNTEKAsian Brands |
| MPN | KTH7801-X-C-QN16 |
| LCSC Part # | C22459043 |
| Packaging | QFN-16L(3x3) |
| Customer # | |
| Key Attributes | 16-bit high-precision and low-latency Hall magnetic encoder, an angle sensor with programmable ABZ and PWM output modes |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | QFN-16L(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Conjugate Points of UVW | 16 | |
| Supply Current | 11.6mA | |
| Features | Incremental encoder output;Magnetic field too high/low warning;Programmable hysteresis | |
| Voltage - Supply | 3V~5.5V | |
| Out Type | ABZ;PWM | |
| Number of ABZ Pulses | 4096 | |
| Rotate Speed | 120000rpm | |
| Minimum Field | 30mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | QFN-16L(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Conjugate Points of UVW | 16 | |
| Supply Current | 11.6mA |
| Type | Description | |
|---|---|---|
| Features | Incremental encoder output;Magnetic field too high/low warning;Programmable hysteresis | |
| Voltage - Supply | 3V~5.5V | |
| Out Type | ABZ;PWM | |
| Number of ABZ Pulses | 4096 | |
| Rotate Speed | 120000rpm | |
| Minimum Field | 30mT |
Report an ErrorShow similar products (0) >
In-Stock: 19
19 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4232 | $ 4.42 |
| 10+ | $ 3.7742 | $ 37.74 |
| 30+ | $ 3.3884 | $ 101.65 |
| 100+ | $ 2.9978 | $ 299.78 |
| 500+ | $ 2.8186 | $ 1409.30 |
| 1,000+ | $ 2.7362 | $ 2736.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | QFN-16L(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Conjugate Points of UVW | 16 | |
| Supply Current | 11.6mA | |
| Features | Incremental encoder output;Magnetic field too high/low warning;Programmable hysteresis | |
| Voltage - Supply | 3V~5.5V | |
| Out Type | ABZ;PWM | |
| Number of ABZ Pulses | 4096 | |
| Rotate Speed | 120000rpm | |
| Minimum Field | 30mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | CONNTEK | |
| Packaging | QFN-16L(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Conjugate Points of UVW | 16 | |
| Supply Current | 11.6mA |
| Type | Description | |
|---|---|---|
| Features | Incremental encoder output;Magnetic field too high/low warning;Programmable hysteresis | |
| Voltage - Supply | 3V~5.5V | |
| Out Type | ABZ;PWM | |
| Number of ABZ Pulses | 4096 | |
| Rotate Speed | 120000rpm | |
| Minimum Field | 30mT |
Report an ErrorShow similar products (0) >
C22459043 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



