CONNTEK KTH1711SH-ST3
| Manufacturer | CONNTEKAsian Brands |
| MPN | KTH1711SH-ST3 |
| LCSC Part # | C22459033 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | High-performance, low-power Hall switch sensor for Antarctic magnetic field detection |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| Sample Frequency | 25Hz | |
| Operation Points | 5mT | |
| Supply Current | 900nA | |
| Release Points | 3.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Built-in oscillator |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| Sample Frequency | 25Hz | |
| Operation Points | 5mT |
| Type | Description | |
|---|---|---|
| Supply Current | 900nA | |
| Release Points | 3.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Built-in oscillator |
Report an ErrorShow similar products (0) >
In-Stock: 895
895 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1115 | $ 0.56 |
| 50+ | $ 0.0882 | $ 4.41 |
| 150+ | $ 0.0765 | $ 11.48 |
| 500+ | $ 0.0677 | $ 33.85 |
| 3,000+ | $ 0.0607 | $ 182.10 |
| 6,000+ | $ 0.0572 | $ 343.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| Sample Frequency | 25Hz | |
| Operation Points | 5mT | |
| Supply Current | 900nA | |
| Release Points | 3.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Built-in oscillator |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| Sample Frequency | 25Hz | |
| Operation Points | 5mT |
| Type | Description | |
|---|---|---|
| Supply Current | 900nA | |
| Release Points | 3.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Built-in oscillator |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



