CONNTEK KTH1702CC-ST3
| Fabricante | CONNTEKAsian Brands |
| Cód. da peça | KTH1702CC-ST3 |
| Nº LCSC | C22459032 |
| Emb. | SOT-23-3L |
| Número do Cliente | |
| Atrib. princ. | High-performance, low-power, omnipolar magnetic field detection Hall switch sensor |
| Folha de Dados | CONNTEK KTH1702CC-ST3 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Fabricante | CONNTEK | |
| Emb. | SOT-23-3L | |
| Sample Frequency | 40kHz | |
| BHYS | 4mT | |
| Operation Points | 11mT~16mT | |
| Supply Current | 2.3mA | |
| Type | Omnipolar | |
| Release Points | 7mT~12mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Fabricante | CONNTEK | |
| Emb. | SOT-23-3L | |
| Sample Frequency | 40kHz | |
| BHYS | 4mT | |
| Operation Points | 11mT~16mT | |
| Supply Current | 2.3mA |
| Tipo | Descrição | |
|---|---|---|
| Type | Omnipolar | |
| Release Points | 7mT~12mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection |
Descrição
KTH1702 is a low-power Hall-effect switch sensor designed for space-constrained systems and battery-sensitive applications. The device is available in multiple magnetic field thresholds, switching frequencies, and package options to accommodate a wide range of applications. When the applied south-pole or north-pole magnetic flux density exceeds the operate point B, the output is pulled low and latched until the magnetic flux density falls below the release point B, at which point the output returns high. The device integrates an on-chip temperature compensation circuit and clock logic circuit to ensure stable operate points and switching frequencies, delivering omnipolar magnetic response at ultra-low current consumption. KTH1702 operates over a supply voltage range of 1.8V to 5.5V and is available in standard SOT-23-3L and TO-92S packages.
Recursos
- Low power consumption:
- 40ms version: 0.9μA@1.8V
- 10ms version: 2.4μA@1.8V
- 2ms version: 10.4μA@1.8V
- Continuous version: 2.3mA@1.8V
- Wide operating voltage range: 1.8V~5.5V
- Selectable magnetic threshold (Bop):
- C version: 135Gs
- E version: 36Gs
- M version: 15Gs
- Omnipolar magnetic field detection
- Open-drain output
- Package: SOT-23-3L, TO-92S
- Operating temperature range: -40℃~125℃
- Excellent ESD performance: HBM 8KV
- RoHS compliant
- AEC-Q100 automotive standard compliant
Aplicações
- Laptop and tablet switch detection
- TWS earphones, mobile phones
- Electronic locks, valve position detection
- Water meters, gas meters, flow meters
- Non-contact detection
| Qtd. | Preço unit. | Valor total |
|---|---|---|
| 5+ | $ 0.0776 | $ 0.39 |
| 50+ | $ 0.0758 | $ 3.79 |
| 150+ | $ 0.0746 | $ 11.19 |
| 500+ | $ 0.0734 | $ 36.70 |
Encapsulamento Padrão3000/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Fabricante | CONNTEK | |
| Emb. | SOT-23-3L | |
| Sample Frequency | 40kHz | |
| BHYS | 4mT | |
| Operation Points | 11mT~16mT | |
| Supply Current | 2.3mA | |
| Type | Omnipolar | |
| Release Points | 7mT~12mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Fabricante | CONNTEK | |
| Emb. | SOT-23-3L | |
| Sample Frequency | 40kHz | |
| BHYS | 4mT | |
| Operation Points | 11mT~16mT | |
| Supply Current | 2.3mA |
| Tipo | Descrição | |
|---|---|---|
| Type | Omnipolar | |
| Release Points | 7mT~12mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection |
Descrição
KTH1702 is a low-power Hall-effect switch sensor designed for space-constrained systems and battery-sensitive applications. The device is available in multiple magnetic field thresholds, switching frequencies, and package options to accommodate a wide range of applications. When the applied south-pole or north-pole magnetic flux density exceeds the operate point B, the output is pulled low and latched until the magnetic flux density falls below the release point B, at which point the output returns high. The device integrates an on-chip temperature compensation circuit and clock logic circuit to ensure stable operate points and switching frequencies, delivering omnipolar magnetic response at ultra-low current consumption. KTH1702 operates over a supply voltage range of 1.8V to 5.5V and is available in standard SOT-23-3L and TO-92S packages.
Recursos
- Low power consumption:
- 40ms version: 0.9μA@1.8V
- 10ms version: 2.4μA@1.8V
- 2ms version: 10.4μA@1.8V
- Continuous version: 2.3mA@1.8V
- Wide operating voltage range: 1.8V~5.5V
- Selectable magnetic threshold (Bop):
- C version: 135Gs
- E version: 36Gs
- M version: 15Gs
- Omnipolar magnetic field detection
- Open-drain output
- Package: SOT-23-3L, TO-92S
- Operating temperature range: -40℃~125℃
- Excellent ESD performance: HBM 8KV
- RoHS compliant
- AEC-Q100 automotive standard compliant
Aplicações
- Laptop and tablet switch detection
- TWS earphones, mobile phones
- Electronic locks, valve position detection
- Water meters, gas meters, flow meters
- Non-contact detection
C22459032 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



