LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CONNTEK KTH1362TA-ST3 product image
  • KTH1362TA-ST3 thumbnail 1
  • KTH1362TA-ST3 thumbnail 2
  • KTH1362TA-ST3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CONNTEK KTH1362TA-ST3RoHS

Manufacturer
CONNTEKAsian Brands
MPN
KTH1362TA-ST3
LCSC Part #
C22459030
Packaging
SOT-23-3L
Customer #
Key Attributes
High-performance, low-power Hall switch sensor for full-pole magnetic field detection on the X-axis
Datasheetpdf iconCONNTEK KTH1362TA-ST3
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2017$ 1.01
50+$ 0.1968$ 9.84
150+$ 0.1936$ 29.04
500+$ 0.1903$ 95.15
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerCONNTEK
PackagingSOT-23-3L
Sample Frequency1.7kHz
Operation Points4.5mT
Supply Current1.9mA
Release Points2mT
Operating Temperature-40℃~+125℃
Voltage - Supply2.5V~5.5V