NITRIDE YHJ-65H225DDC
| Manufacturer |
NITRIDE
Asian Brands |
| Mfr. Part # | YHJ-65H225DDC |
| LCSC Part # | C22458938 |
| Package | DFN-8(5x6) |
| Customer # | |
| Key Attributes | Integrated GaN FET |
| Description | 650V 8A 1.6V 215mΩ 63W DFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NITRIDE | |
| Package | DFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9537 $ 0.8584 | $ 0.86 |
10+ | $ 0.7884 $ 0.7096 | $ 7.10 |
30+ | $ 0.698 $ 0.6282 | $ 18.85 |
100+ | $ 0.5955 $ 0.5360 | $ 53.60 |
500+ | $ 0.5496 $ 0.4947 | $ 247.35 |
1,000+ | $ 0.5281 $ 0.4753 | $ 475.30 |
Standard Packaging 3000/Full
Reel | ||