EPSON X1B000271A00500
| Manufacturer | |
| MPN | X1B000271A00500 |
| LCSC Part # | C22457894 |
| Packaging | SMD3225-10P |
| Customer # | |
| Key Attributes | Real-Time Clock Module (I²C-Bus) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Temperature compensation;Backup power management and battery charging;Programmable clock output;Periodic interrupt output;Alarm function | |
| crystal oscillator | Built-in | |
| Alarm Output | Yes | |
| Current - Supply | 720nA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.779 | $ 1.78 |
| 10+ | $ 1.5109 | $ 15.11 |
| 30+ | $ 1.3418 | $ 40.25 |
| 100+ | $ 1.1695 | $ 116.95 |
| 500+ | $ 1.0913 | $ 545.65 |
| 1,000+ | $ 1.0578 | $ 1057.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



