JSMSEMI AO3414
| Manufacturer | JSMSEMIAsian Brands |
| MPN | AO3414 |
| LCSC Part # | C22457830 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 6A SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6A | |
| Output Capacitance(Coss) | 71pF | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| RDS(on) | 21mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 457pF | |
| Gate Charge(Qg) | 6.6nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AONR21357 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Low on-resistance RDS(on) at VGS = 4.5V
- 3.3V logic-level control
- N-channel SOT23-3 package
- Lead-free, RoHS compliant
Applications
AI Translation
- Load switch
- DC/DC converter
- Switching circuit
- Power management
In-Stock: 1,170
1,170 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0446 | $ 0.45 |
| 100+ | $ 0.035 | $ 3.50 |
| 300+ | $ 0.0303 | $ 9.09 |
| 3,000+ | $ 0.0267 | $ 80.10 |
| 6,000+ | $ 0.0239 | $ 143.40 |
| 9,000+ | $ 0.0224 | $ 201.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6A | |
| Output Capacitance(Coss) | 71pF | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| RDS(on) | 21mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 457pF | |
| Gate Charge(Qg) | 6.6nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AONR21357 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Low on-resistance RDS(on) at VGS = 4.5V
- 3.3V logic-level control
- N-channel SOT23-3 package
- Lead-free, RoHS compliant
Applications
AI Translation
- Load switch
- DC/DC converter
- Switching circuit
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



