LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MF0207-T-52-0R product image
  • MF0207-T-52-0R thumbnail 1
  • MF0207-T-52-0R thumbnail 2
  • MF0207-T-52-0R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO MF0207-T-52-0RRoHS

Manufacturer
YAGEOAsian Brands
MPN
MF0207-T-52-0R
LCSC Part #
C22457615
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
METAL FILM RESISTORS MFO Series
Datasheetpdf iconYAGEO MF0207-T-52-0R
In-Stock: 3,700
3,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0178$ 0.89
500+$ 0.0141$ 7.05
1,500+$ 0.0121$ 18.15
5,000+$ 0.0108$ 54.00
25,000+$ 0.0098$ 245.00
50,000+$ 0.0092$ 460.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance
Power(Watts)600mW
Voltage Rating500V
TypeMetal Film Resistor
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece