TE Connectivity PCNH-124H3MHZF00000
| Manufacturer | |
| MPN | PCNH-124H3MHZF00000 |
| LCSC Part # | C22456862 |
| Packaging | Through Hole,20x5mm |
| Customer # | |
| Key Attributes | RELAY POWER 5A 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,20x5mm | |
| Switching Current(Max) | 5A | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Contact Material | AgNi | |
| Length | 20mm | |
| Coil Rated Power | 180mW | |
| Switching Voltage(Max) | 250V@AC;125V@DC | |
| Width | 5mm | |
| Coil Voltage | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Resistance | 3.2kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1 pole 5 A, 1 form A (NO) contact
- Only 5mm wide
- 5A switching current, load current up to 5A
- Sensitive coil 120mW (standard)
- Allows high function-/packing density
- Cadmium-free contacts
- Z type with reinforced insulation
- RoHS compliant (Directive 2002/95/EC)
- Anti-explosive version (meet ANSI/ISA-12.12.01)
- Bi-furcated contact version available
Applications
AI Translation
- PLC
- temperature control
- I/O modules
In-Stock: 970
970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8267 | $ 1.83 |
| 10+ | $ 1.5813 | $ 15.81 |
| 25+ | $ 1.4286 | $ 35.72 |
| 100+ | $ 1.2709 | $ 127.09 |
| 500+ | $ 1.201 | $ 600.50 |
| 1,000+ | $ 1.1702 | $ 1170.20 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,20x5mm | |
| Switching Current(Max) | 5A | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Contact Material | AgNi | |
| Length | 20mm | |
| Coil Rated Power | 180mW | |
| Switching Voltage(Max) | 250V@AC;125V@DC | |
| Width | 5mm | |
| Coil Voltage | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Resistance | 3.2kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1 pole 5 A, 1 form A (NO) contact
- Only 5mm wide
- 5A switching current, load current up to 5A
- Sensitive coil 120mW (standard)
- Allows high function-/packing density
- Cadmium-free contacts
- Z type with reinforced insulation
- RoHS compliant (Directive 2002/95/EC)
- Anti-explosive version (meet ANSI/ISA-12.12.01)
- Bi-furcated contact version available
Applications
AI Translation
- PLC
- temperature control
- I/O modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

