VISHAY XT9M20HNA16M
| Manufacturer | |
| MPN | XT9M20HNA16M |
| LCSC Part # | C22455299 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | Low Profile SMD Type Crystal Units |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | VISHAY | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Normal temperature Frequency Tolerance | ±30ppm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This part is a miniature AT cut strip crystal unit packaged fo surface mounting.
Features
AI Translation
- Low cost
- Industry standard
- Wide frequency range
- Excellent aging
- Surface mount
- Compliant to RoHS directive 2002/95/EC
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.681$ 0.5721 | $ 0.57 |
| 10+ | $ 0.6672$ 0.5605 | $ 5.61 |
| 30+ | $ 0.658$ 0.5528 | $ 16.58 |
| 100+ | $ 0.6473$ 0.5438 | $ 54.38 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | VISHAY | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Normal temperature Frequency Tolerance | ±30ppm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This part is a miniature AT cut strip crystal unit packaged fo surface mounting.
Features
AI Translation
- Low cost
- Industry standard
- Wide frequency range
- Excellent aging
- Surface mount
- Compliant to RoHS directive 2002/95/EC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



