ST STM32U073CCU6
| Manufacturer | |
| MPN | STM32U073CCU6 |
| LCSC Part # | C22455185 |
| Packaging | UFQFPN-48-EP(7x7) |
| Customer # | |
| Key Attributes | ARM Cortex-M0+ 32 Bit 56MHz 39 UFQFPN-48-EP(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 56MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 39 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STM32U073x8/B/C devices are ultra-low-power microcontrollers based on the high-performance Arm Cortex-M0+ 32-bit RISC core, operating at frequencies up to 56 MHz. These devices integrate high-speed memory (up to 256 KB Flash and 40 KB SRAM with hardware parity), a rich set of enhanced I/Os and peripherals connected to APB and AHB buses and a 32-bit multi-AHB bus matrix. They also incorporate protection mechanisms for embedded Flash and SRAM, such as readout protection and write protection. These devices offer one 12-bit ADC, one 12-bit DAC, two embedded rail-to-rail analog comparators, one operational amplifier, one low-power RTC, one general-purpose 32-bit timer, one 16-bit PWM timer dedicated to motor control, three general-purpose 16-bit timers, and three 16-bit low-power timers. The devices also integrate up to 21 capacitive sensing channels, as well as an integrated LCD controller capable of driving 8×48 or 4×52 segments with an internal step-up converter. They also feature standard and advanced communication interfaces: four I2C, three SPI, four USART, and three low-power UART, plus one crystal-less USB full-speed device. The STM32U073x8/B/C operates over temperature ranges of -40 to +85°C (junction temperature +105°C) and -40 to +125°C (junction temperature +130°C), with an internal LDO regulator and a supply voltage range of 1.71 to 3.6 V. Comprehensive power-saving modes enable the design of low-power applications. Independent power supplies are supported: an analog independent power supply input for the ADC, DAC, operational amplifier, and comparators, and a VBAT input that keeps the RTC and backup registers powered. The STM32U073x8/B/C is available in eight packages ranging from 32 to 81 pins.
Features
- Ultra-low power features: supply voltage 1.71 V to 3.6 V, temperature range -40°C to 85/125°C, VBAT mode current 130 nA (with RTC and 9× 32-bit backup registers), shutdown mode current 16 nA (6 wakeup pins), standby mode current 160 nA (with RTC) or 30 nA (without RTC), Stop 2 mode current 825 nA (with RTC) or 695 nA (without RTC), run mode current 52 μA/MHz, batch acquisition mode support, wakeup time from Stop mode 4 μs, under-voltage reset support.
- Core: 32-bit Arm Cortex-M0+ CPU, up to 56 MHz.
- Memory: up to 256 KB single-bank flash with proprietary code readout protection; 40 KB SRAM with hardware parity.
- Rich analog peripherals: 1× 12-bit ADC with hardware oversampling up to 16-bit; 1× 12-bit DAC output channel; 1× general-purpose op-amp with built-in PGA; 2× ultra-low-power comparators.
- Communication interfaces: USB 2.0 full-speed crystal-less solution; 7× USART/LPUART; 4× I2C; 3× SPI; infrared interface.
- Clock management: 4 to 48 MHz crystal oscillator; 32 kHz crystal oscillator for RTC; internal 16 MHz RC oscillator; internal low-power 32 kHz RC oscillator; internal multi-speed 100 kHz to 48 MHz oscillator; internal 48 MHz clock; PLL for system clock, USB, and ADC.
- Timers & watchdogs: 1× 16-bit advanced motor control timer, 1× 32-bit and 3× 16-bit general-purpose timers, 2× 16-bit basic timers, 3× low-power 16-bit timers, 2× watchdogs, SysTick timer; RTC with hardware calendar, alarm, and calibration.
- Other features: capacitive sensing channels supporting touch keys, linear and rotary touch sensors; 12-channel DMA controller; serial wire debug support.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1015 | $ 2.10 |
| 10+ | $ 1.9303 | $ 19.30 |
| 30+ | $ 1.8227 | $ 54.68 |
| 260+ | $ 1.7135 | $ 445.51 |
| 520+ | $ 1.6629 | $ 864.71 |
| 1,040+ | $ 1.6417 | $ 1707.37 |
Standard Packaging260/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 56MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 39 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STM32U073x8/B/C devices are ultra-low-power microcontrollers based on the high-performance Arm Cortex-M0+ 32-bit RISC core, operating at frequencies up to 56 MHz. These devices integrate high-speed memory (up to 256 KB Flash and 40 KB SRAM with hardware parity), a rich set of enhanced I/Os and peripherals connected to APB and AHB buses and a 32-bit multi-AHB bus matrix. They also incorporate protection mechanisms for embedded Flash and SRAM, such as readout protection and write protection. These devices offer one 12-bit ADC, one 12-bit DAC, two embedded rail-to-rail analog comparators, one operational amplifier, one low-power RTC, one general-purpose 32-bit timer, one 16-bit PWM timer dedicated to motor control, three general-purpose 16-bit timers, and three 16-bit low-power timers. The devices also integrate up to 21 capacitive sensing channels, as well as an integrated LCD controller capable of driving 8×48 or 4×52 segments with an internal step-up converter. They also feature standard and advanced communication interfaces: four I2C, three SPI, four USART, and three low-power UART, plus one crystal-less USB full-speed device. The STM32U073x8/B/C operates over temperature ranges of -40 to +85°C (junction temperature +105°C) and -40 to +125°C (junction temperature +130°C), with an internal LDO regulator and a supply voltage range of 1.71 to 3.6 V. Comprehensive power-saving modes enable the design of low-power applications. Independent power supplies are supported: an analog independent power supply input for the ADC, DAC, operational amplifier, and comparators, and a VBAT input that keeps the RTC and backup registers powered. The STM32U073x8/B/C is available in eight packages ranging from 32 to 81 pins.
Features
- Ultra-low power features: supply voltage 1.71 V to 3.6 V, temperature range -40°C to 85/125°C, VBAT mode current 130 nA (with RTC and 9× 32-bit backup registers), shutdown mode current 16 nA (6 wakeup pins), standby mode current 160 nA (with RTC) or 30 nA (without RTC), Stop 2 mode current 825 nA (with RTC) or 695 nA (without RTC), run mode current 52 μA/MHz, batch acquisition mode support, wakeup time from Stop mode 4 μs, under-voltage reset support.
- Core: 32-bit Arm Cortex-M0+ CPU, up to 56 MHz.
- Memory: up to 256 KB single-bank flash with proprietary code readout protection; 40 KB SRAM with hardware parity.
- Rich analog peripherals: 1× 12-bit ADC with hardware oversampling up to 16-bit; 1× 12-bit DAC output channel; 1× general-purpose op-amp with built-in PGA; 2× ultra-low-power comparators.
- Communication interfaces: USB 2.0 full-speed crystal-less solution; 7× USART/LPUART; 4× I2C; 3× SPI; infrared interface.
- Clock management: 4 to 48 MHz crystal oscillator; 32 kHz crystal oscillator for RTC; internal 16 MHz RC oscillator; internal low-power 32 kHz RC oscillator; internal multi-speed 100 kHz to 48 MHz oscillator; internal 48 MHz clock; PLL for system clock, USB, and ADC.
- Timers & watchdogs: 1× 16-bit advanced motor control timer, 1× 32-bit and 3× 16-bit general-purpose timers, 2× 16-bit basic timers, 3× low-power 16-bit timers, 2× watchdogs, SysTick timer; RTC with hardware calendar, alarm, and calibration.
- Other features: capacitive sensing channels supporting touch keys, linear and rotary touch sensors; 12-channel DMA controller; serial wire debug support.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



