TOSHIBA TPH3R704PL,L1Q(M
| Manufacturer | |
| Mfr. Part # | TPH3R704PL,L1Q(M |
| LCSC Part # | C22455092 |
| Package | DSOP-8-EP-5.0mm |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 92A DSOP-8-EP-5.0mm |
| Description | N-Channel 40V 92A 81W Surface Mount DSOP-8-EP-5.0mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | DSOP-8-EP-5.0mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,436
1,436
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7018 | $ 0.70 |
10+ | $ 0.5653 | $ 5.65 |
30+ | $ 0.497 | $ 14.91 |
100+ | $ 0.4303 | $ 43.03 |
500+ | $ 0.3906 | $ 195.30 |
1,000+ | $ 0.3684 | $ 368.40 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$