LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS MCR08MT1G product image
Images for reference only

Littelfuse/IXYS MCR08MT1GRoHS

Manufacturer
MPN
MCR08MT1G
LCSC Part #
C22454132
Packaging
SOT-223
Customer #
Key Attributes
5mA 200uA 600V SOT-223 TRIACs RoHS
Datasheetpdf iconLittelfuse/IXYS MCR08MT1G
In-Stock: 3,001
3,001 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4642$ 0.46
10+$ 0.3697$ 3.70
30+$ 0.329$ 9.87
100+$ 0.2785$ 27.85
500+$ 0.2557$ 127.85
1,000+$ 0.2427$ 242.70
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerLittelfuse/IXYS
PackagingSOT-223
Operating Temperature-40℃~+110℃
Holding Current (Ih)5mA
Current - Gate Trigger(Igt)200uA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))10mW
Current - On State(It(RMS))800mA
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)8A
SCR Type-
Gate Trigger Voltage (Vgt)800mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

PNPN device specifically designed for line-powered consumer applications such as relay and lamp drivers, small motor control, gate drivers for large thyristors, and sensing/detection circuits. Available in surface-mount packages for automated manufacturing.

Features

AI Translation
  • Sensitive gate trigger current
  • Surface mount package
  • Blocking voltage up to 600 V
  • Lead-free and RoHS compliant
  • Glass passivated surface for reliability and consistency

Applications

AI Translation
  • Relay and lamp drivers
  • Small motor control
  • Gate drivers for large thyristors
  • Sensing and detection circuits