Broadcom AEDR-8300-1Q0
| Manufacturer | |
| MPN | AEDR-8300-1Q0 |
| LCSC Part # | C22453800 |
| Packaging | SMD,5.1x4mm |
| Customer # | |
| Key Attributes | Reflective Surface Mount Optical Encoder |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Logic Output | |
| Manufacturer | Broadcom | |
| Packaging | SMD,5.1x4mm | |
| Operating Temperature | -20℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AEDR-8300 series is the smallest optical encoder employing reflective technology for motion control purposes. The encoder houses an LED light source and a photo-detecting circuitry in a single package. The AEDS-8300 series offers options of either single channel or two-channel quadrature digital outputs. Being TTL compatible, the outputs of the AEDR-8300 series can be interfaced directly with most of the signal processing circuitries. Hence the encoder provides great design-in flexibility and easy integration into existing systems. The AEDR-8300 series is available in four resolutions, namely 36, 75, 150 and 180 lines per inch (LPI) (1.42, 2.95, 5.91 and 7.09 lines per mm respectively). This range of resolutions caters for different design and application needs.
Features
- Reflective technology
- Surface mount small outline leadless package
- Single channel incremental output
- Two channel quadrature outputs for direction sensing
- TTL compatible output
- Single 5V supply
- -20℃ to 85℃ absolute operating temperature
- Encoding resolution options: 36, 75, 150, 180 (lines/inch) or 1.42, 2.95, 5.91, 7.09 (lines/mm)
Applications
- printers
- copiers
- card readers
- many consumer products
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.0477 | $ 7.05 |
| 10+ | $ 6.7204 | $ 67.20 |
| 30+ | $ 6.5211 | $ 195.63 |
| 100+ | $ 6.3525 | $ 635.25 |
Standard Packaging1/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



