ST STM32H562VGT6
| Manufacturer | |
| Mfr. Part # | STM32H562VGT6 |
| LCSC Part # | C22452133 |
| Package | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | Arm Cortex-M33 32-bit MCU + TrustZone + FPU, 375 DMIPS, 250 MHz, 2-Mbyte flash, 640-Kbyte RAM, math accelerators |
| Description | ARM Cortex-M33 32 Bit 250MHz 80 LQFP-100(14x14) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-100(14x14) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
In-Stock:
410
410
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.66 | $ 5.66 |
10+ | $ 4.8185 | $ 48.19 |
30+ | $ 4.3172 | $ 129.52 |
90+ | $ 3.811 | $ 342.99 |
540+ | $ 3.5772 | $ 1931.69 |
990+ | $ 3.4725 | $ 3437.78 |
Standard Packaging 90/Full
Tray | ||
Better price for more quantity?
$