XBLW NVTFS5116PL(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | NVTFS5116PL(XBLW) |
| LCSC Part # | C22451448 |
| Package | DFN3X3-8L |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 20A DFN3X3-8L |
| Description | P-Channel 60V 20A 25W Surface Mount DFN3x3-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XBLW | |
| Package | DFN3X3-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,820
4,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2498 $ 0.2374 | $ 1.19 |
50+ | $ 0.1955 $ 0.1858 | $ 9.29 |
150+ | $ 0.1723 $ 0.1637 | $ 24.56 |
500+ | $ 0.1433 $ 0.1362 | $ 68.10 |
2,500+ | $ 0.1303 $ 0.1238 | $ 309.50 |
5,000+ | $ 0.1226 $ 0.1165 | $ 582.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$