LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XBLW NTTFS5826NL(XBLW) product image
  • NTTFS5826NL(XBLW) thumbnail 1
  • NTTFS5826NL(XBLW) thumbnail 2
  • NTTFS5826NL(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW NTTFS5826NL(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
NTTFS5826NL(XBLW)
LCSC Part #
C22451447
Packaging
DFN3x3-8L
Customer #
Key Attributes
MOSFET N-CH 60V 30A DFN3x3-8L
Datasheetpdf iconXBLW NTTFS5826NL(XBLW)
In-Stock: 3,870
3,870 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1618$ 0.1538$ 0.77
50+$ 0.1271$ 0.1208$ 6.04
150+$ 0.1122$ 0.1066$ 15.99
500+$ 0.0936$ 0.0890$ 44.50
2,500+$ 0.0853$ 0.0811$ 202.75
5,000+$ 0.0804$ 0.0764$ 382.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerXBLW
PackagingDFN3x3-8L
Drain to Source Voltage60V
Output Capacitance(Coss)86pF
Current - Continuous Drain(Id)30A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation34.7W
RDS(on)37mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)64pF
Number1 N-channel
Input Capacitance(Ciss)1.378nF
Gate Charge(Qg)12.6nC@4.5V
TypeN-Channel

Introduction

AI Translation

The NTTFS5826NL uses advanced trench technology to provide excellent RDS(ON), low gate charge and operation with gate voltages as low as 4.5V. This device is suitable for use as a Battery protection or in other Switching application

Features

AI Translation
  • VDS = 60V, ID = 30A
  • RDS(ON) < 37mΩ @ VGS = 10V

Applications

AI Translation
  • Battery protection
  • Load switch
  • Uninterruptible power supply