XBLW IRFR024NT(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | IRFR024NT(XBLW) |
| LCSC Part # | C22451445 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 30A TO-252-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XBLW | |
| Packaging | TO-252-2L | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 86pF | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 34.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 64pF | |
| RDS(on) | 26mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.378nF | |
| Gate Charge(Qg) | 12.6nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRFR024NT uses advanced trench technology to provide excellent RDS(ON), low gate charge and operation with gate voltages as low as 4.5V. This device is suitable for use as a Battery protection or in other Switching application.
Features
AI Translation
- VDS = 60V, ID = 30A
- RDS(ON) < 26mΩ @ VGS = 10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
In-Stock: 1,765
1,765 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1613$ 0.1533 | $ 0.77 |
| 50+ | $ 0.1252$ 0.1190 | $ 5.95 |
| 150+ | $ 0.1097$ 0.1043 | $ 15.65 |
| 500+ | $ 0.0903$ 0.0858 | $ 42.90 |
| 2,500+ | $ 0.0817$ 0.0777 | $ 194.25 |
| 5,000+ | $ 0.0765$ 0.0727 | $ 363.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XBLW | |
| Packaging | TO-252-2L | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 86pF | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 34.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 64pF | |
| RDS(on) | 26mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.378nF | |
| Gate Charge(Qg) | 12.6nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRFR024NT uses advanced trench technology to provide excellent RDS(ON), low gate charge and operation with gate voltages as low as 4.5V. This device is suitable for use as a Battery protection or in other Switching application.
Features
AI Translation
- VDS = 60V, ID = 30A
- RDS(ON) < 26mΩ @ VGS = 10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



