XBLW AOD403(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | AOD403(XBLW) |
| LCSC Part # | C22451433 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 70A TO-252-2L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XBLW | |
| Packaging | TO-252-2L | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 70A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 90W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.45nF | |
| Gate Charge(Qg) | 60nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XBLW | |
| Packaging | TO-252-2L | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 70A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 90W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.45nF | |
| Gate Charge(Qg) | 60nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The AOD403 uses advanced trench technology to provide excellent RDS(ON), low gate charge and operation with gate voltages as low as 4.5V. This device is suitable for use as a Battery protection or in other Switching application.
Features
AI Translation
- VDS = -30V, ID = -70A
- RDS(ON) < 10mΩ @ VGS = -10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
In-Stock: 1,825
1,825 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1819$ 0.1729 | $ 0.86 |
| 50+ | $ 0.1588$ 0.1509 | $ 7.55 |
| 150+ | $ 0.1489$ 0.1415 | $ 21.23 |
| 500+ | $ 0.1366$ 0.1298 | $ 64.90 |
| 2,500+ | $ 0.1311$ 0.1246 | $ 311.50 |
| 5,000+ | $ 0.1278$ 0.1215 | $ 607.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XBLW | |
| Packaging | TO-252-2L | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 70A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 90W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.45nF | |
| Gate Charge(Qg) | 60nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XBLW | |
| Packaging | TO-252-2L | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 70A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 90W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.45nF | |
| Gate Charge(Qg) | 60nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The AOD403 uses advanced trench technology to provide excellent RDS(ON), low gate charge and operation with gate voltages as low as 4.5V. This device is suitable for use as a Battery protection or in other Switching application.
Features
AI Translation
- VDS = -30V, ID = -70A
- RDS(ON) < 10mΩ @ VGS = -10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



