XBLW AO4805(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | AO4805(XBLW) |
| LCSC Part # | C22451431 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 30V 8.5A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 194pF | |
| Current - Continuous Drain(Id) | 8.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 158pF | |
| RDS(on) | 28mΩ@4.5V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.345nF | |
| Gate Charge(Qg) | 12.6nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AO4805 uses advanced trench technology and design to provide excellent RDS(ON) with low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- VDS = -30V, ID = -8.5A
- RDS(ON) < 18m @ VGS = -10V
- RDS(ON) < 28m @ VGS = -4.5V
Applications
AI Translation
- PWM application
- Load switch
In-Stock: 740
740 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1863 | $ 0.93 |
| 50+ | $ 0.1463 | $ 7.32 |
| 150+ | $ 0.1292 | $ 19.38 |
| 500+ | $ 0.1078 | $ 53.90 |
| 3,000+ | $ 0.0983 | $ 294.90 |
| 6,000+ | $ 0.0925 | $ 555.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 194pF | |
| Current - Continuous Drain(Id) | 8.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 158pF | |
| RDS(on) | 28mΩ@4.5V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.345nF | |
| Gate Charge(Qg) | 12.6nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AO4805 uses advanced trench technology and design to provide excellent RDS(ON) with low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- VDS = -30V, ID = -8.5A
- RDS(ON) < 18m @ VGS = -10V
- RDS(ON) < 28m @ VGS = -4.5V
Applications
AI Translation
- PWM application
- Load switch
C22451431 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



