XBLW MAX490ESA(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | MAX490ESA(XBLW) |
| LCSC Part # | C22451413 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High-speed Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±3kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | - | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 270uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX490, which is used for RS-485/RS-422 communication, is a high-speed transceiver with full-duplex communication that includes a driver and a receiver. When the receiver input is open or shorted, it ensures that the receiver output is at a logic high level. If all transmitters attached to the terminated matching bus are disabled (high-impedance), the receiver will output a logic high level. The MAX490 has a low-rate driver that can reduce EMI and reflections caused by improper terminal matching cables, and achieve error-free data transfer rates up to 2.5Mbps. In addition, the MAX490 has a 1/8 unit load input impedance, and up to 256 transmitters and receivers can be attached to the bus.
Features
- Wide power range, full duplex
- Up to 256 transceivers are allowed to be attached on the bus
- Powerful swing rate control function helps to achieve error-free data transmission
- Provide a standard SOP-8 and DIP-8 package
Applications
- Industrial control
- Security system
- Power inverter
- POS machine
- Lighting system
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3734 | $ 1.87 |
| 50+ | $ 0.294 | $ 14.70 |
| 150+ | $ 0.259 | $ 38.85 |
| 500+ | $ 0.2161 | $ 108.05 |
| 2,500+ | $ 0.1971 | $ 492.75 |
| 5,000+ | $ 0.1859 | $ 929.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±3kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | - | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 270uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX490, which is used for RS-485/RS-422 communication, is a high-speed transceiver with full-duplex communication that includes a driver and a receiver. When the receiver input is open or shorted, it ensures that the receiver output is at a logic high level. If all transmitters attached to the terminated matching bus are disabled (high-impedance), the receiver will output a logic high level. The MAX490 has a low-rate driver that can reduce EMI and reflections caused by improper terminal matching cables, and achieve error-free data transfer rates up to 2.5Mbps. In addition, the MAX490 has a 1/8 unit load input impedance, and up to 256 transmitters and receivers can be attached to the bus.
Features
- Wide power range, full duplex
- Up to 256 transceivers are allowed to be attached on the bus
- Powerful swing rate control function helps to achieve error-free data transmission
- Provide a standard SOP-8 and DIP-8 package
Applications
- Industrial control
- Security system
- Power inverter
- POS machine
- Lighting system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



