XBLW UA741CDTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | UA741CDTR(XBLW) |
| LCSC Part # | C22451409 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | General-purpose Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 20nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 80nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 25mA | |
| Maximum Power Supply Range (Vdd-Vss) | 44V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -22V~22V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UA741 is a general-purpose operational amplifiers. The amplifiers offer many features which make their application nearly foolproof: overload protection on the input and output, no latch-up when the common-mode range is exceeded, as well as freedom from oscillations.
Features
AI Translation
- Overload Protection on the Input and Output
- No Latch-Up When the Common-Mode Range is Exceeded
Applications
AI Translation
- Comparators
- Multivibrators
- DC Amplifiers
- Summing Amplifiers
- Integrator or Differentiators
- Active Filters
In-Stock: 525
525 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1184$ 0.1125 | $ 0.56 |
| 50+ | $ 0.0922$ 0.0876 | $ 4.38 |
| 150+ | $ 0.0791$ 0.0752 | $ 11.28 |
| 500+ | $ 0.0693$ 0.0659 | $ 32.95 |
| 2,500+ | $ 0.0615$ 0.0585 | $ 146.25 |
| 5,000+ | $ 0.0576$ 0.0548 | $ 274.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 20nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 80nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 25mA | |
| Maximum Power Supply Range (Vdd-Vss) | 44V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -22V~22V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UA741 is a general-purpose operational amplifiers. The amplifiers offer many features which make their application nearly foolproof: overload protection on the input and output, no latch-up when the common-mode range is exceeded, as well as freedom from oscillations.
Features
AI Translation
- Overload Protection on the Input and Output
- No Latch-Up When the Common-Mode Range is Exceeded
Applications
AI Translation
- Comparators
- Multivibrators
- DC Amplifiers
- Summing Amplifiers
- Integrator or Differentiators
- Active Filters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



