SHOU HAN VH-3.96-DZ
| Manufacturer |
SHOU HAN
Asian Brands |
| MPN | VH-3.96-DZ |
| LCSC Part # | C22451316 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM 22~18AWG CRIMP TIN |
| Description | Connector Terminal VH Tin 22~18 AWG Crimp |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | SHOU HAN | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
68,960
68,960
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0244 | $ 0.49 |
200+ | $ 0.0192 | $ 3.84 |
600+ | $ 0.0163 | $ 9.78 |
3,000+ | $ 0.0144 | $ 43.20 |
9,000+ | $ 0.0129 | $ 116.10 |
21,000+ | $ 0.0121 | $ 254.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$