LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL 2510-20Y product image
  • 2510-20Y thumbnail 1
  • 2510-20Y thumbnail 2
  • 2510-20Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL 2510-20YRoHS

Manufacturer
DLLAsian Brands
MPN
2510-20Y
LCSC Part #
C22451121
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 20POS 2.54mm SINGLE ROW
Datasheetpdf iconDLL 2510-20Y
Custom CablesMOQ 1pc
In-Stock: 145
145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1487$ 0.0744$ 0.37
50+$ 0.1167$ 0.0584$ 2.92
300+$ 0.1031$ 0.0516$ 15.48
600+$ 0.086$ 0.0430$ 25.80
2,400+$ 0.0784$ 0.0392$ 94.08
5,100+$ 0.0738$ 0.0369$ 188.19
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.54mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.54mm
With WingsWithout Fins
Reference Series-
Pins Structure1x20P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row20
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.