Milliohm HoFL3T-600A-75mV-0.2%
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoFL3T-600A-75mV-0.2% |
| LCSC Part # | C22450723 |
| Package | - |
| Customer # | |
| Key Attributes | RES ±0.2% |
| Description | 75mV ±25ppm/℃ Shunt ±0.2% Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 16.5783 | $ 16.58 |
10+ | $ 15.7947 | $ 157.95 |
30+ | $ 14.4365 | $ 433.10 |
100+ | $ 13.2519 | $ 1325.19 |
Standard Packaging 1/Full
Bag | ||