Kingbright KA-4040ZGS
| Manufacturer | |
| Mfr. Part # | KA-4040ZGS |
| LCSC Part # | C22450677 |
| Package | SMD |
| Customer # | |
| Description | 3.3V 515nm 120° Green 102.5mW SMD LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
323
323
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4862 | $ 0.49 |
10+ | $ 0.3871 | $ 3.87 |
30+ | $ 0.3439 | $ 10.32 |
100+ | $ 0.2895 | $ 28.95 |
500+ | $ 0.2655 | $ 132.75 |
1,000+ | $ 0.2527 | $ 252.70 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$