UMW ST3232EBTR(UMW)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | ST3232EBTR(UMW) |
| LCSC Part # | C22449675 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | 3.0V TO 5.5V LOW POWER MULTICHANNEL RS-232 LINE TRANSCEIVERS USING FOR 0.1 uF EXTERNAL CAPACITORS |
| Description | Transceiver 3V~5.5V TSSOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
9,680 
9,680
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2899 | $ 1.45 |
50+ | $ 0.237 | $ 11.85 |
150+ | $ 0.2105 | $ 31.58 |
500+ | $ 0.1907 | $ 95.35 |
4,000+ | $ 0.1669 | $ 667.60 |
8,000+ | $ 0.1643 | $ 1314.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$