LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW MAX3232IPWR(UMW) product image
  • MAX3232IPWR(UMW) thumbnail 1
  • MAX3232IPWR(UMW) thumbnail 2
  • MAX3232IPWR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW MAX3232IPWR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
MAX3232IPWR(UMW)
LCSC Part #
C22449673
Packaging
TSSOP-16
Customer #
Key Attributes
MAX3232 3.0V to 5.5V Low Power Multichannel RS-232 Line Transceivers
Datasheetpdf iconUMW MAX3232IPWR(UMW)
In-Stock: 15,085
15,085 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3123$ 1.56
50+$ 0.2441$ 12.21
150+$ 0.2149$ 32.24
500+$ 0.1785$ 89.25
2,500+$ 0.1612$ 403.00
4,000+$ 0.1515$ 606.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerUMW
PackagingTSSOP-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature-20℃~+85℃
ESD Protect±8kV
charge pump-
Number of Drivers2
Features-
Number of Receivers2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

UMW MAX3232 features two receivers, two drivers, and a dual charge pump circuit. The device complies with TIA/EIA-232-F requirements, providing an electrical interface between asynchronous communication controllers and serial port connectors. The charge pump and four small external capacitors enable operation from a single 3.0V to 5.5V supply. The device supports data signaling rates up to 250kbit/s, with a maximum driver output slew rate of 35V/μs.

Features

AI Translation
  • RS-232 I/O pins with over ±8KV ESD (Human Body Model) protection
  • Compliant with TIA/EIA-232-F and ITU V.28 standards
  • Operates from 3.0V to 5.5V VCC supply
  • Data rate up to 250kbit/s
  • Two drivers and two receivers
  • External capacitors: 4×0.1μF
  • Accepts 5.0V logic inputs with 3.3V supply