lingxingic SN74HC4052PWR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC4052PWR(LX) |
| LCSC Part # | C22449643 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Dual 4-channel Analog Multiplexer/Demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | TSSOP-16 | |
| Type | - | |
| Number of Channels | 2/8 | |
| Voltage - Supply | 3V~9V | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Level shifting;Break-before-make function | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 15ns@4.5V,50pF | |
| Current - Output Low(IOL) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC/HCT4052 is a dual single-pole quad-throw analog switch (2×SP4T) suitable for use in analog or digital 4:1 multiplexer/demultiplexer applications. Each switch features four independent inputs/outputs (nY0, nY1, nY2 and nY3) and a common input/output (nZ). A digital enable input (E) and two digital select inputs (S0 and S1) are common to both switches. When E(overline) is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Wide analog input voltage range from -5 V to +5 V
- Low ON resistance:
- -80 Ω (typical) at VCC - VEE = 4.5 V
- -70 Ω (typical) at ΔVCC - VEE = 6.0 V
- -60 Ω (typical) at VCC - VEE = 9.0 V
- Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
- Typical “break before make” built-in
- Input levels:
- For 74HC4052: CMOS level
- For 74HCT4052: TTL level
- Specified from -40 °C to +105 °C
- Packaging information: DIP16/SOP16/SSOP16/TSSOP16
Applications
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1443 | $ 0.72 |
| 50+ | $ 0.1171 | $ 5.86 |
| 150+ | $ 0.1035 | $ 15.53 |
| 500+ | $ 0.0933 | $ 46.65 |
| 2,500+ | $ 0.0795 | $ 198.75 |
| 5,000+ | $ 0.0754 | $ 377.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | TSSOP-16 | |
| Type | - | |
| Number of Channels | 2/8 | |
| Voltage - Supply | 3V~9V | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Level shifting;Break-before-make function | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 15ns@4.5V,50pF | |
| Current - Output Low(IOL) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC/HCT4052 is a dual single-pole quad-throw analog switch (2×SP4T) suitable for use in analog or digital 4:1 multiplexer/demultiplexer applications. Each switch features four independent inputs/outputs (nY0, nY1, nY2 and nY3) and a common input/output (nZ). A digital enable input (E) and two digital select inputs (S0 and S1) are common to both switches. When E(overline) is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Wide analog input voltage range from -5 V to +5 V
- Low ON resistance:
- -80 Ω (typical) at VCC - VEE = 4.5 V
- -70 Ω (typical) at ΔVCC - VEE = 6.0 V
- -60 Ω (typical) at VCC - VEE = 9.0 V
- Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
- Typical “break before make” built-in
- Input levels:
- For 74HC4052: CMOS level
- For 74HCT4052: TTL level
- Specified from -40 °C to +105 °C
- Packaging information: DIP16/SOP16/SSOP16/TSSOP16
Applications
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



