lingxingic LM4863S(LX)
| Manufacturer |
lingxingic
Asian Brands |
| MPN | LM4863S(LX) |
| LCSC Part # | C22449642 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Dual 2.2W audio power amplifier LM4863 with stereo headphone function |
| Description | 11.5mA 2-Channel SOP-16 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,730
2,730
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1868 | $ 0.93 |
50+ | $ 0.1631 | $ 8.16 |
150+ | $ 0.153 | $ 22.95 |
500+ | $ 0.1403 | $ 70.15 |
2,500+ | $ 0.1347 | $ 336.75 |
5,000+ | $ 0.1313 | $ 656.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$