lingxingic SN74HC123DR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC123DR(LX) |
| LCSC Part # | C22449638 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | SN74HC/HCT123 (LX) Dual Monostable Multivibrators with Reset |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Logic Type | Monostable | |
| Number Of Channels | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC/HCT123 are high-speed silicon gate CMOS devices with pin compatibility with Low-power Schottky TTL (LSTTL). The SN74HC/HCT123 are dual retriggerable monostable multivibrators with output pulse width controlled by three methods:
- The basic pulse is programmed by selecting external resistor (REXT) and capacitor (CEXT).
- Once triggered, the basic output pulse width can be extended by retriggering via the active falling-edge input (nA) or active rising-edge input (nB). By repeating this process, the output pulse period (nQ=HIGH, nQ(overline)=LOW) can be made as long as desired. Alternatively, the output delay can be terminated at any time by a low-level transition on input nRD, which inhibits triggering.
- An internal connection from nRD to the input gate allows a HIGH signal at input nRD to trigger the circuit.
Features
AI Translation
- Retriggerable, suitable for very long pulses with duty cycle up to 100%
- Direct reset to terminate output pulse
- Operating temperature range: -40℃~+125℃
- Package: DIP16/SOP16/TSSOP16
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1534 | $ 0.77 |
| 50+ | $ 0.1205 | $ 6.03 |
| 150+ | $ 0.1064 | $ 15.96 |
| 500+ | $ 0.0889 | $ 44.45 |
| 2,500+ | $ 0.081 | $ 202.50 |
| 5,000+ | $ 0.0763 | $ 381.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Logic Type | Monostable | |
| Number Of Channels | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC/HCT123 are high-speed silicon gate CMOS devices with pin compatibility with Low-power Schottky TTL (LSTTL). The SN74HC/HCT123 are dual retriggerable monostable multivibrators with output pulse width controlled by three methods:
- The basic pulse is programmed by selecting external resistor (REXT) and capacitor (CEXT).
- Once triggered, the basic output pulse width can be extended by retriggering via the active falling-edge input (nA) or active rising-edge input (nB). By repeating this process, the output pulse period (nQ=HIGH, nQ(overline)=LOW) can be made as long as desired. Alternatively, the output delay can be terminated at any time by a low-level transition on input nRD, which inhibits triggering.
- An internal connection from nRD to the input gate allows a HIGH signal at input nRD to trigger the circuit.
Features
AI Translation
- Retriggerable, suitable for very long pulses with duty cycle up to 100%
- Direct reset to terminate output pulse
- Operating temperature range: -40℃~+125℃
- Package: DIP16/SOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



