lingxingic SN74LS20N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74LS20N(LX) |
| LCSC Part # | C22449633 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | SN74LS20 (LX) Dual 4-Input NAND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+105℃ | |
| Logic Family | 74LS Series | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Output Logic Level - High | 5.48V~5.81V;5.9V~6V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 2;4 | |
| Output Logic Level - Low | 0V~100mV;160mV~260mV | |
| Propagation Delay | 15ns@6V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 330
330 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3303 | $ 1.65 |
| 50+ | $ 0.2627 | $ 13.14 |
| 150+ | $ 0.2337 | $ 35.06 |
| 500+ | $ 0.1976 | $ 98.80 |
| 2,000+ | $ 0.1815 | $ 363.00 |
| 5,000+ | $ 0.1718 | $ 859.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+105℃ | |
| Logic Family | 74LS Series | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Output Logic Level - High | 5.48V~5.81V;5.9V~6V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 2;4 | |
| Output Logic Level - Low | 0V~100mV;160mV~260mV | |
| Propagation Delay | 15ns@6V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



