FUXINSEMI DFLS1150-7-FS
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | DFLS1150-7-FS |
| LCSC Part # | C22449592 |
| Packaging | PowerDI-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V PowerDI-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | PowerDI-123 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - Forward(Vf@If) | 950mV@2A | |
| Reverse Leakage Current (Ir) | 5uA@150V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 50A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- High forward surge current capability
- Assured high-temperature soldering: 260℃ / 10 seconds
- Compliant with RoHS Directive 2011/65/EU
- Halogen-free compliant
- Case: JEDEC PowerDI-123 molded plastic body
- Terminals: Plated axial leads, excellent solderability
- Polarity: Cathode indicated by color band
- Mounting position: Any
In-Stock: 2,985
2,985 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0743 | $ 0.37 |
| 50+ | $ 0.0597 | $ 2.99 |
| 150+ | $ 0.0515 | $ 7.73 |
| 500+ | $ 0.0467 | $ 23.35 |
| 3,000+ | $ 0.0424 | $ 127.20 |
| 6,000+ | $ 0.0402 | $ 241.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | PowerDI-123 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - Forward(Vf@If) | 950mV@2A | |
| Reverse Leakage Current (Ir) | 5uA@150V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 50A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- High forward surge current capability
- Assured high-temperature soldering: 260℃ / 10 seconds
- Compliant with RoHS Directive 2011/65/EU
- Halogen-free compliant
- Case: JEDEC PowerDI-123 molded plastic body
- Terminals: Plated axial leads, excellent solderability
- Polarity: Cathode indicated by color band
- Mounting position: Any
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



